Cart

10089871-102LF

AMPH ICC

PWR PROFILE 1P2S1P RA
Supplier: Amphenol ICC
Matchcode: 10089871102LF
Rutronik No.: CONN2899
Unit Pack: 125
MOQ: 125
Packaging: REEL
Soon available
7.33 $
916.25 $

Prices

125 7.33 $
250 7.06 $
375 6.93 $
500 6.66 $
1,000 6.43 $

Parameter

No.of contacts
02
Contact pitch
23.50 mm
Number of rows
01
Contact style
_OTHER
Termin.style
THR
Contact plating
_OTHER
Orientation
RIGHTANGLE
Series
Pwr
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?