Cart

10085901-50115ELF

AMPH ICC 10085901-50115ELF

image shown is a representation only

AMPH ICC

50P FPC/FFC BOTTOM CONTA.ZIF SM
Supplier: Amphenol ICC
Matchcode: 1008590150115ELF
Rutronik No.: COREC33216
Unit Pack: 3000
MOQ: 12000
Packaging: REEL
On request
0.617 $
7,404.00 $

Parameter

No.of contacts
50
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
0.50 A
Voltage rating
50 V
Series
1008590
Feature funct.
BOTTOM CON
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?