Cart

10082274-101LF

AMPH ICC

POWERBLADE PROFILE PRESSFIT
Supplier: Amphenol ICC
Matchcode: 10082274101LF
Rutronik No.: COREC41014
Unit Pack: 450
MOQ: 900
Packaging: TRAY
On request
5.76 $
5,184.00 $

Prices

900 5.76 $
1,800 5.67 $
2,700 5.26 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
10082
Family
PWR BLADE
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?