Cart

10078991-G22-24ULF

AMPH ICC

24P SHR. HEADER LOW PROFILE THT
Supplier: Amphenol ICC
Matchcode: 10078991G2224ULF
Rutronik No.: CONN2204
Unit Pack: 240
MOQ: 240
Packaging: TUBE
On request
6.26 $
1,502.40 $

Prices

240 6.26 $
480 6.01 $
720 5.92 $
960 5.68 $
1,200 5.49 $

Parameter

No.of contacts
24
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
MINITEK
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?