Cart

10076197-101LF

AMPH ICC

6-PAIR 12 IMLA VERTICAL HEADER
Supplier: Amphenol ICC
Matchcode: 10076197101LF
Rutronik No.: COREC39194
Unit Pack: 243
MOQ: 243
Packaging: TUBE
On request
30.67 $
7,452.81 $

Prices

243 30.67 $
486 29.50 $
729 27.84 $

Parameter

No.of contacts
216
Contact pitch
1.80 mm
Number of rows
12
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Series
10076
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?