Cart

10075024-G01-02LF

AMPH ICC

2P UNSHR.HEADER VERTIC.MINITEK
Supplier: Amphenol ICC
Matchcode: 10075024G0102LF
Rutronik No.: COREC32156
Unit Pack: 500
MOQ: 1500
Packaging: BAG
On request
0.3866 $
579.90 $

Prices

1,500 0.3866 $
4,500 0.3532 $
7,500 0.327 $

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Contact plating
GOLD
Orientation
STRAIGHT
Series
10075
Feature funct.
MINI TEK
Family
MINI TEK
Brand
MINI TEK
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?