Cart

10073599-006LF

AMPH ICC

06P ACTIVE LATCH HOUSING
Supplier: Amphenol ICC
Matchcode: 10073599006LF
Rutronik No.: COREC25337
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.6331 $
633.10 $

Prices

1,000 0.6331 $
2,000 0.5909 $
3,000 0.5698 $
5,000 0.5205 $
8,000 0.4819 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Series
10073
Feature funct.
LATCH HOUS
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
China
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?