Cart

10072354-G01-10ULF

AMPH ICC

10P SHROUDED HEADER 2R R/A 2.00
Supplier: Amphenol ICC
Matchcode: 10072354G0110ULF
Rutronik No.: COREC30736
Unit Pack: 47
MOQ: 846
Packaging: TUBE
On request
0.5645 $
477.57 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Series
10072
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?