Cart

10072354-G01-10KLF

AMPH ICC

10P SHROUDED HEADER 2R RA 2.00
Supplier: Amphenol ICC
Matchcode: 10072354G0110KLF
Rutronik No.: COREC33133
Unit Pack: 650
MOQ: 650
Packaging: REEL
In Stock
0.7386 $
480.09 $

Prices

650 0.7386 $
1,300 0.7102 $
2,600 0.6988 $
3,900 0.6704 $
5,200 0.6477 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
MALE
Orientation
RIGHTANGLE
Series
10072
Feature funct.
SHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?