Cart

10072353-G01-22ULF

AMPH ICC

44P UNSHROUDED HEADER 2MM RA
Supplier: Amphenol ICC
Matchcode: 10072353-G01-22ULF
Rutronik No.: COREC38430
Unit Pack: 13
MOQ: 182
Packaging: TUBE
On request
3.31 $
602.42 $

Parameter

No.of contacts
44
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
THR
Orientation
RIGHTANGLE
Series
10072
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?