Cart

10062827-0810EDLF

AMPH ICC

08P FFC FPC SMT
Supplier: Amphenol ICC
Matchcode: 100628270810EDLF
Rutronik No.: COREC39758
Unit Pack: 6000
MOQ: 6000
Packaging: REEL
On request
0.2284 $
1,370.40 $

Prices

6,000 0.2284 $
12,000 0.2196 $
18,000 0.2161 $
24,000 0.2073 $
30,000 0.2003 $

Parameter

No.of contacts
08
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
SMT
Contact plating
TIN
Orientation
RIGHTANGLE
Series
10062
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?