Cart

10061913-111PLF

AMPH ICC 10061913-111PLF

image shown is a representation only

AMPH ICC

64P PCI EXPRESS CARDEDGE CONN.
Supplier: Amphenol ICC
Matchcode: 10061913111PLF
Rutronik No.: CONN2234
Unit Pack: 200
MOQ: 800
Packaging: REEL
On request
2.34 $
1,872.00 $

Prices

800 2.34 $
1,600 2.26 $

Parameter

No.of contacts
64
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-55 TO 85 °C
Current rating
1.10 A
Voltage rating
300 V
Series
1006191
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?