Cart

10061913-102PLF

AMPH ICC

98P PCI EXPRESS SMT
Supplier: Amphenol ICC
Matchcode: 10061913102PLF
Rutronik No.: COREC41013
Unit Pack: 600
MOQ: 1200
Packaging: REEL
On request
2.68 $
3,216.00 $

Prices

1,200 2.68 $
2,400 2.65 $
3,600 2.54 $
4,800 2.45 $

Parameter

No.of contacts
98
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
STRAIGHT
Series
10061
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?