Cart

10061913-100MLF

AMPH ICC

EDGE CONNECTOR 36P
Supplier: Amphenol ICC
Matchcode: 10061913100MLF
Rutronik No.: COREC30916
Unit Pack: 250
MOQ: 1000
Packaging: REEL
On request
2.35 $
2,350.00 $

Prices

1,000 2.35 $
2,000 2.27 $

Parameter

No.of contacts
36
Termin.style
SMT
Series
10061
Family
EDGE
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?