Cart

10056844-110LF

AMPH ICC

10P LOW PROFILE HEADER
Supplier: Amphenol ICC
Matchcode: 10056844110LF
Rutronik No.: COIDC7962
Unit Pack: 29
MOQ: 870
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.6955 $
605.09 $

Prices

870 0.6955 $
1,015 0.6725 $
1,508 0.6495 $
2,523 0.6265 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Termin.style
IDC
Orientation
STRAIGHT
Oper.temperatur
-65 TO 125 °C
Feature funct.
QUICKIE
Family
HEADER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?