Cart

10051922-3010EHLF

AMPH ICC

30P FPC 0,5MM VLL CONNECTOR
Supplier: Amphenol ICC
Matchcode: 100519223010EHLF
Rutronik No.: COREC37972
Unit Pack: 1
MOQ: 1
Packaging: REEL
Best Choice
In Stock
0.4747 $
0.47 $

Prices

1 0.4747 $
9,000 0.4628 $
13,500 0.4549 $
18,000 0.443 $
27,000 0.4312 $

Parameter

No.of contacts
30
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
10051
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?