Cart

10051922-1610ELF

AMPH ICC

16P SMT ZIF FPC/FFC 0,5MM
Supplier: Amphenol ICC
Matchcode: 100519221610ELF
Rutronik No.: CONN2167
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
In Stock
0.4113 $
1,850.85 $

Prices

4,500 0.4113 $
9,000 0.395 $
13,500 0.3891 $
22,500 0.3733 $
27,000 0.3606 $

Parameter

No.of contacts
16
Contact pitch
0.50 mm
Number of rows
01
Contact style
MALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
0.50 A
Voltage rating
200 V
Series
1005
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?