Cart

10051922-1410ELF

AMPH ICC

14P FPC/FFC VLL SMT ZIF 0.5mm
Supplier: Amphenol ICC
Matchcode: 100519221410ELF
Rutronik No.: COREC35112
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
On request
0.3406 $
1,532.70 $

Prices

4,500 0.3406 $
9,000 0.3275 $
13,500 0.3223 $
18,000 0.3092 $
22,500 0.2987 $

Parameter

No.of contacts
14
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
10051
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?