Cart

10051922-1010ELF

AMPH ICC

10P FPC 0,5MM VLL CONNECTOR
Supplier: Amphenol ICC
Matchcode: 100519221010ELF
Rutronik No.: COREC37969
Unit Pack: 4500
MOQ: 4500
Packaging: REEL
On request
0.3136 $
1,411.20 $

Prices

4,500 0.3136 $
9,000 0.3058 $
13,500 0.3006 $
18,000 0.2927 $
22,500 0.2849 $

Parameter

No.of contacts
10
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
ANGLED
Oper.temperatur
-55 TO 85 °C
Series
10051
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?