Cart

10044403-101LF

AMPH ICC

FEMALE CRIMP CONTACT AWG 22-24
Supplier: Amphenol ICC
Matchcode: 10044403101LF
Rutronik No.: COREC27561
Unit Pack: 20000
MOQ: 20000
Packaging: REEL
On request
0.1557 $
3,114.00 $

Prices

20,000 0.1557 $
40,000 0.1497 $
60,000 0.1473 $
80,000 0.1413 $
100,000 0.1365 $

Parameter

No.of contacts
01
Number of rows
01
Contact style
FEMALE
Termin.style
CRIMP
Series
10044
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?