Cart

10042867-45MB10ELF

AMPH ICC

45P FFC CONNECTOR 0.5MM SMD ZIF
Supplier: Amphenol ICC
Matchcode: 1004286745MB10ELF
Rutronik No.: COREC30737
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
0.9483 $
0.95 $

Prices

1 0.9483 $
9,000 0.911 $
13,500 0.8973 $
18,000 0.8316 $

Parameter

No.of contacts
45
Contact pitch
0.50 mm
Number of rows
01
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Series
10042
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?