Cart

10041743-101LF

AMPH ICC

30P METRAL CONN. RECECPT 5ROW
Supplier: Amphenol ICC
Matchcode: 10041743101LF
Rutronik No.: COREC31330
Unit Pack: 48
MOQ: 1920
Packaging: BULK
On request
5.85 $
11,232.00 $

Parameter

No.of contacts
30
Contact pitch
2.00 mm
Number of rows
05
Contact style
FEMALE
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
10041
Feature funct.
METRAL.
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?