Cart

10039755-10112TLF

AMPH ICC

PCI EXPRESS PRESS-FIT AS
Supplier: Amphenol ICC
Matchcode: 1003975510112TLF
Rutronik No.: COREC39296
Unit Pack: 336
MOQ: 1008
Packaging: TRAY
On request
3.26 $
3,286.08 $

Prices

1,008 3.26 $
2,016 3.13 $
3,024 3.03 $

Parameter

No.of contacts
98
Number of rows
04
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
STRAIGHT
Series
10039
Feature funct.
PRESS FIT
Family
PCI EXPRES
Brand
PRESS FIT
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?