Cart

10033527-N3212LF

AMPH ICC

05P MINI USB AB RECPTACLE
Supplier: Amphenol ICC
Matchcode: 10033527N3212LF
Rutronik No.: COREC23388
Unit Pack: 250
MOQ: 8250
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2595 $
2,140.88 $

Parameter

No.of contacts
05
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?