- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors
image shown is a representation only

FEMALE HEADER 22P RA
Supplier:
Amphenol ICC
Matchcode:
10031569001LF
Rutronik No.:
COREC39737
Unit Pack: 36
MOQ: 540
Packaging: TRAY
- No.of contacts
-
22
- Contact pitch
-
1.27 mm
- Number of rows
-
02
- Contact style
-
_OTHER
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
1.50 A
- Series
-
1002906
- Feature funct.
-
Receptacle
- Family
-
SATA
- Brand
-
SATA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
20P BOX HEADER VERTICAL DIP...
Packaging:
BULK
22P FEMALE HEADER 2ROW...
Packaging:
REEL
22P MICRO-FIT HEADER 3,00MM P
Packaging:
TRAY
22P MILLIGRID HEADER 2,00MM...
Packaging:
TRAY
22P 90° PIN HEADER 2 ROWS...
Packaging:
BULK
22P 90° PINHEADER 2 ROWS...
Packaging:
INDIVIDUAL
22P RECEPTACLE 2R MICRO-FIT
Packaging:
TRAY
22P MICRO-FIT HEADER 2 ROW
Packaging:
TRAY
22P FEMALE HOUSING 2 ROWS
Packaging:
REEL
22P STRAIGHT PIN HEADER 2 ROW
Packaging:
BULK
Previous
Next