Cart

10029065-001LF

AMPH ICC

22P RECEPTACLE VERTICAL SATA
Supplier: Amphenol ICC
Matchcode: 10029065001LF
Rutronik No.: COREC25357
Unit Pack: 60
MOQ: 420
Packaging: TRAY
On request
2.80 $
1,176.00 $

Prices

420 2.80 $
840 2.70 $

Parameter

No.of contacts
22
Contact pitch
00 mm
Number of rows
01
Contact style
_OTHER
Termin.style
_OTHER
Contact plating
_OTHER
Orientation
_OTHER
Series
10029
Family
SATA
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?