10028916-5555P00LF

Supplier: Amphenol ICC
Matchcode: 100289165555P00LF
Rutronik No.: COREC24190
Unit Pack: 60
MOQ: 1440
Packaging: TUBE
Parameter
- No.of contacts
- 04
- Number of rows
- 02
- Series
- 10028
- Family
- RECEPTACLE
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks