Cart

10028436-101LF

AMPH ICC

4PAIR 120POS 2MM RA
Supplier: Amphenol ICC
Matchcode: 10028436101LF
Rutronik No.: COREC39073
Unit Pack: 150
MOQ: 750
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
120
Number of rows
10
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
RIGHTANGLE
Series
10028
Feature funct.
4PAIR
Family
4PAIR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?