Cart

10025058-1222LF

AMPH ICC

04P POWER RECEPT.AIRMAX 2x2
Supplier: Amphenol ICC
Matchcode: 100250581222LF
Rutronik No.: COREC35208
Unit Pack: 50
MOQ: 400
Packaging: TUBE
On request
8.16 $
3,264.00 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
FEMALE
Termin.style
PRESS-FIT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
10025
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?