Cart

10018783-10212TLF

AMPH ICC

98P PCI EXPRESS X1 VERTICAL
Supplier: Amphenol ICC
Matchcode: 10018783-10212TLF
Rutronik No.: COREC39023
Unit Pack: 40
MOQ: 1200
Packaging: TRAY
On request
0.5999 $
719.88 $

Parameter

No.of contacts
98
Contact pitch
1.35 mm
Number of rows
04
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
10018
Feature funct.
BLACK /X1
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?