Cart

10018783-10211TLF

AMPH ICC

64P PCI EXPRESS X4 VERTICAL
Supplier: Amphenol ICC
Matchcode: 1001878310211TLF
Rutronik No.: COREC39583
Unit Pack: 60
MOQ: 1800
Packaging: TRAY
On request
0.4632 $
833.76 $

Parameter

No.of contacts
64
Contact pitch
1.35 mm
Number of rows
04
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
10018
Feature funct.
BLACK /X4
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?