Cart

10018783-10201TLF

AMPH ICC

64P PCI EXPRESS CARDEDGE CONN.
Supplier: Amphenol ICC
Matchcode: 1001878310201TLF
Rutronik No.: COREC35064
Unit Pack: 60
MOQ: 1800
Packaging: TRAY
On request
0.4324 $
778.32 $

Parameter

No.of contacts
64
Contact pitch
1.35 mm
Number of rows
04
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
10018
Feature funct.
BLACK
Family
PCI EXPRES
Brand
PCIE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?