10018783-10112TLF

image shown is a representation only
Supplier: Amphenol ICC
Matchcode: 1001878310112TLF
Rutronik No.: COREC35241
Unit Pack: 40
MOQ: 1200
Packaging: TRAY
Parameter
- No.of contacts
- 98
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -55 TO 85 °C
- Current rating
- 1.10 A
- Voltage rating
- 300 V
- Series
- 1001878
- Feature funct.
- X8 Gen 3
- Family
- CONNECTOR
- Brand
- PCIExpress
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks