- Home
- Electromechanical Components
- Connectors
- Amphenol ICC Connectors
image shown is a representation only

36P PCI EXPRESS X1 VERTICAL1MM
Supplier:
Amphenol ICC
Matchcode:
1001878310110TLF
Rutronik No.:
COREC39428
Unit Pack: 70
MOQ: 2100
Packaging: TRAY
- No.of contacts
-
36
- Contact pitch
-
1.00 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 85 °C
- Current rating
-
1.10 A
- Voltage rating
-
300 V
- Series
-
1001878
- Feature funct.
-
X1 Gen 3
- Family
-
CONNECTOR
- Brand
-
PCIExpress
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
36P PCI EXPRESS X1 STR GEN3...
Packaging:
TRAY
36P PCI EXPRESS X1 CONNECTOR
Packaging:
TRAY
36P PCI EXPRESS CARDEDGE...
Packaging:
TRAY
36 PCI EXPRESS CARDEDGE CONN.
Packaging:
TRAY
36P PCI EXPRESS CARDEDGE...
Packaging:
TRAY
36P PCI EXPRESS X1 VERTICAL
Packaging:
TRAY
36P PCI EXPRESS CARDEDGE...
Packaging:
TRAY
36P PCI EXPRESS CONNECTOR
Packaging:
REEL
36P PCI EXPRESS SMT
Packaging:
REEL
36P PCI EXP CONNECTOR BLACK
Packaging:
REEL
Best Choice
Previous
Next