- Home
- Electromechanical Components
- Connectors
- Amphenol CS Connectors
image shown is a representation only
08P 2 PORT RJ45 R/A NO LED
Supplier:
Amphenol CS
Matchcode:
RJSAE5F8002
Rutronik No.:
CONN6596
Unit Pack: 35
MOQ: 35
package: 35
Packaging: TRAY
- No.of contacts
-
08
- Contact pitch
-
1.02 mm
- Number of rows
-
01
- Contact style
-
FEMALE
- Termin.style
-
SMT
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Current rating
-
1.50 A
- Voltage rating
-
125 V
- Series
-
RJSAE
- Special feature
-
2Port
- Family
-
MODJACK
- Brand
-
RJ45
- Automotive
-
NO
- Package
-
35
- RoHS Status
-
RoHS-conform
- Packaging
-
TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
RJ45 1X1,1GD,1:1,TY NPB
Packaging:
TRAY
RJ45 1PORT 100D TU NPB
Packaging:
TRAY
RJ45 1PORT 1X1,100D,1:1,TU
Packaging:
TRAY
RJ45 8PORT 100 BASE-TX PCB
Packaging:
TRAY
RJ45 1PORT G/Y TAB-DOWN EMI
Packaging:
TRAY
DUAL RJ45 MODULAR JACK W/O LED
Packaging:
TRAY
RJ45 1PORT G/Y TAB-UP__ EMI
Packaging:
BAG
RJ45 1PORT 1x1,1000P TY_NPB
Packaging:
BAG
MODULAR JACK HORIZONTAL SMT...
Packaging:
REEL
Best Choice
08P MODULAR JACK SHIELDED 180°
Packaging:
BULK
Best Choice
Previous
Next