86094647113H55ELF

image shown is a representation only
Supplier: Amphenol CS
Matchcode: 86094647113H55ELF
Rutronik No.: CODIN7017
Unit Pack: 352
MOQ: 352
Packaging: BULK
Parameter
- No.of contacts
- 64
- Contact pitch
- 2.54 mm
- Number of rows
- 03
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Oper.temperatur
- -55 TO 125 °C
- Current rating
- 1.50 A
- Voltage rating
- 1000 V
- Series
- 86094
- Feature funct.
- Header
- Family
- DIN
- Brand
- DIN 41612
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 15 weeks