Cart

A80-8433

ALYSIUM

18P FFC L170MM NANO COAT
Supplier:
Matchcode: NWLFCUJ1018G1708S3LBM20861BT
Rutronik No.: CABLE1239
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7579 $
0.76 $

Prices

1 0.7579 $
1,000 0.7329 $
1,500 0.7078 $
2,500 0.6828 $

Parameter

No.of contacts
18
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85444290700
Country
Malaysia
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?