Cart

A80-4824

ALYSIUM

24P FFC L90MM NANO COAT
Supplier:
Matchcode: NWLFCUJ1024G9018S3LBM20861BT
Rutronik No.: CABLE1247
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5221 $
0.52 $

Prices

1 0.5221 $
1,000 0.5048 $
1,500 0.4876 $
2,500 0.4703 $

Parameter

No.of contacts
24
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?