Cart

A14-8389

ALYSIUM

50P FFC L99MM
Supplier:
Matchcode: ALSCUJ0550G9920S3BM20861BTR
Rutronik No.: CABASS10314
Unit Pack: 800
MOQ: 16800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9493 $
15,948.24 $
Article with this quantity is not orderable.

Parameter

No.of contacts
50
Contact pitch
0 mm
Family
FFC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85444290700
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?