Cart

20455-030E-12

ALYSIUM

30P FFC CONNEC IPEX VE RECEPT
Supplier:
Matchcode: 20455030E12
Rutronik No.: COREC40999
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
In Stock
On request
On request

Parameter

No.of contacts
30
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Series
20455
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?