Cart

U62256ADK07LLG1

ALLIANCE U62256ADK07LLG1

image shown is a representation only

ALLIANCE

SRAM 32Kx8 70ns DIP28
Supplier: Alliance Memory
Matchcode: U62256ADK07LLG1
Rutronik No.: ICRAM5714
Unit Pack: 15
MOQ: 150
package: DIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.37 $
355.50 $

Prices

150 2.37 $
300 2.35 $

Parameter

Density
256K bit
Organisation
32Kx8
Access Time
70 ns
U(cc)
5.0 V
Package
DIP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
Germany
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?