Cart

MT48LC64M8A2P-75:C

ALLIANCE

SDRAM 512Mb 64Mx8 133MHz TSOP
Supplier: Alliance Memory
Matchcode: MT48LC64M8A2P-75:C
Rutronik No.: ICDRAM1713
Unit Pack: 108
MOQ: 1000
package: TSOP54
Packaging: TRAY
On request
12.03 $
12,992.40 $

Parameter

Density
512M bit
Organisation
64Mx8
U (cc)
3.3 V
Package
TSOP54
T(A) max
70 °C
T(A) min
0 °C
Refresh
8K bit
Clock frequency
133M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?