Cart

MT48LC32M16A2P-75 IT:C TR

ALLIANCE

SDRAM 512Mb 32Mx16 133MHz TSOP
Supplier: Alliance Memory
Matchcode: MT48LC32M16A2P-75 IT:C TR
Rutronik No.: ICDRAM1754
Unit Pack: 1000
MOQ: 1000
package: TSOP54
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/28/2017
13.54 $
13,540.00 $
Obsolete article with this quantity is not orderable.

Parameter

Density
512M bit
Organisation
32Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
85 °C
T(A) min
-40 °C
Refresh
8K bit
Clock frequency
133M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423231000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?