Cart

AS6C6264A-70SCN

ALLIANCE AS6C6264A-70SCN

image shown is a representation only

ALLIANCE

NCNR SRAM 8Kx8 70ns SOP28
Supplier: Alliance Memory
Matchcode: AS6C6264A-70SCN
Rutronik No.: ICRAM5601
Unit Pack: 25
MOQ: 250
package: SOP28
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2017
3.62 $
905.00 $

Prices

250 3.62 $
500 3.58 $
Article with this quantity is not orderable.

Parameter

Density
64k bit
Organisation
8Kx8
Access Time
70 ns
Package
SOP28
U(cc) min
4.5 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?