Cart

AS6C62256-55SCN

ALLIANCE AS6C62256-55SCN

image shown is a representation only

ALLIANCE

SRAM 32Kx8 55ns SOP28
Supplier: Alliance Memory
Matchcode: AS6C62256-55SCN
Rutronik No.: ICRAM5395
Unit Pack: 25
MOQ: 25
package: SOP28
Packaging: TUBE
In Stock
1.51 $
37.75 $

Prices

25 1.51 $
100 1.50 $
175 1.49 $
250 1.47 $

Parameter

Density
256K bit
Organisation
32Kx8
Access Time
55 ns
Package
SOP28
U(cc) min
2.7 V
U(cc) max
5.5 V
Permis.T(A) min
0 °C
Permis.T(A) max
70 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?