Cart

AS6C2016-55ZIN

ALLIANCE

SRAM 128Kx16 55ns TSOP44
Supplier: Alliance Memory
Matchcode: AS6C2016-55ZIN
Rutronik No.: ICRAM5838
Unit Pack: 135
MOQ: 135
package: TSOP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
2.50 $
337.50 $

Prices

135 2.50 $
270 2.47 $

Parameter

Density
2M bit
Organisation
128Kx16
Access Time
55 ns
Package
TSOP44
U(cc) min
2.7 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?