Cart

AS6C1008-55SINLTR

ALLIANCE

Super LP SRAM 128Kx8 55ns SOP32
Supplier: Alliance Memory
Matchcode: AS6C1008-55SINLTR
Rutronik No.: ICRAM5889
Unit Pack: 1000
MOQ: 1000
package: SOP32
Packaging: REEL
On request
2.05 $
2,050.00 $

Prices

1,000 2.05 $
2,000 2.01 $

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
55 ns
Package
SOP32
U(cc) min
2.7 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?