Cart

AS6C1008-55SIN

ALLIANCE

SRAM 128Kx8 55ns SOP32
Supplier: Alliance Memory
Matchcode: AS6C1008-55SIN
Rutronik No.: ICRAM5958
Unit Pack: 1
MOQ: 220
package: SOP32
Packaging: TUBE
On request
1.71 $
376.20 $

Prices

220 1.71 $
440 1.69 $
660 1.66 $
1,100 1.61 $
1,540 1.58 $

Parameter

Density
1M bit
Organisation
128Kx8
Access Time
55 ns
Package
SOP32
U(cc) min
2.7 V
U(cc) max
5.5 V
Permis.T(A) min
-40 °C
Permis.T(A) max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
Type
LOWPOWER
ECCN
EAR99
Customs Tariff No.
85423245000
Country
South Korea
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?