Cart

AS4C8M16SA-7TCNTR

ALLIANCE

SDRAM 128Mb 8Mx16 143MHz TSOP
Supplier: Alliance Memory
Matchcode: AS4C8M16SA-7TCNTR
Rutronik No.: ICDRAM1765
Unit Pack: 1000
MOQ: 1000
package: TSOP54
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.17 $
2,170.00 $

Prices

1,000 2.17 $
2,000 2.15 $
3,000 2.12 $

Parameter

Density
128M bit
Organisation
8Mx16
U (cc)
3.3 V
Package
TSOP54
T(A) max
70 °C
T(A) min
0 °C
Refresh
4K bit
Clock frequency
143M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423231000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?