Cart

AS4C64M16D3-12BCN

ALLIANCE

NCNR DDR3 SDRAM 1Gb 64Mx16
Supplier: Alliance Memory
Matchcode: AS4C64M16D3-12BCN
Rutronik No.: ICDRAM1659
Unit Pack: 190
MOQ: 1900
package: BGA96
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/29/2016
4.35 $
8,265.00 $
Article with this quantity is not orderable.

Parameter

Density
1G bit
Organisation
64Mx16
U(cc)
1.5 V
Package
BGA96
T(a)MAX
95 C°
T(a)MIN
0 C°
Data Rate
1600
Clock Frequency
800M Hz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?